
* Images are for reference only
IXFT70N30Q3
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFT70N30Q3
- JLCPCB Part #
- C6577980
- Package
- TO-268AA
- Description
- 1 N-channel 300V 3V 830W TO-268AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3501
210+
$2.1356
510+
$2.0632
990+
$2.0278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →