
* Images are for reference only
AK10-076C-12
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AK10-076C-12
- JLCPCB Part #
- C1668033
- Package
- -
- Description
- -55℃~+125℃ 10kA@8/20us 10uA 140V 76V 95V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0457
200+
$3.8884
500+
$3.7517
1000+
$3.6841