This website requires JavaScript.
no-image

* Images are for reference only

AK10-066C-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK10-066C-12
JLCPCB Part #
C3699009
Package
Plugin
Description
-55℃~+125℃ 10000pF 10kA@8/20us 10uA 120V 66V 72V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0457
200+ $3.8884
500+ $3.7517
1000+ $3.6841
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons