This website requires JavaScript.
no-image

* Images are for reference only

5.0SMDJ8.5ASHRAT7

Extended
Manufacturer
Littelfuse
MFR.Part #
5.0SMDJ8.5ASHRAT7
JLCPCB Part #
C7186472
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 14.4V 20uA 347.2A 5kW@10/1000us 8.5V 9.44V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5391
200+ $5.4028
500+ $5.2228
1000+ $5.1328
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons