This website requires JavaScript.
no-image

* Images are for reference only

5.0SMDJ18CAS

Extended
Manufacturer
Littelfuse
MFR.Part #
5.0SMDJ18CAS
JLCPCB Part #
C3710170
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 171.2A 18V 20V 29.2V 2uA 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2602
200+ $0.1008
500+ $0.0973
1000+ $0.0955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons