
* Images are for reference only
0998060.UX-NH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0998060.UX-NH
- JLCPCB Part #
- C3662053
- Package
- -
- Description
- -40℃~+125℃ 0.9mΩ 2.5kA 22800 60A 70V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4282
200+
$0.9404
500+
$0.9066
1000+
$0.8905