
* Images are for reference only
0429.250WRM
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0429.250WRM
- JLCPCB Part #
- C19357826
- Package
- -
- Description
- -55℃~+90℃ 0.001 1.14mm 1.52mm 125V 250mA 3.18mm 50A@125V Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4827
200+
$0.9902
500+
$0.9580
1000+
$0.9419
Related Products