V230LU10PX2855
Extended
* Images are for reference only

V230LU10PX2855

Attributes
Value
Manufacturer
MFR.Part #
V230LU10PX2855
JLCPCB Part #
C2656449
Package
Plugin
Description
2.5kA 230V 250pF@1MHz 300V 35J 360V 595V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage360V
Energy35J
Maximum AC Volts230V
Clamping Voltage595V
Capacitance250pF@1MHz
Maximum DC Volts300V
Peak Current2.5kA