
* Images are for reference only
0263.500VXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263.500VXL
- JLCPCB Part #
- C6056743
- Package
- Plugin,D3.9xL7.1mm
- Description
- -55℃~+125℃ 500mA 50A 插件,D3.9xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8275
200+
$1.5281
500+
$1.4766
1000+
$1.4508
Related Products