
* Images are for reference only
025102.5NAT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 025102.5NAT1L
- JLCPCB Part #
- C1664983
- Package
- Plugin
- Description
- -55℃~+125℃ 0.721 125V 132mV 2.5A 300A@125V 36mΩ 插件 Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1920
200+
$0.0743
500+
$0.0717
1000+
$0.0704