
* Images are for reference only
80411600000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 80411600000
- JLCPCB Part #
- C1665415
- Package
- Plugin
- Description
- -40℃~+125℃ 1.6A 135mV 250V 51 56.9mΩ 插件 Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6506
200+
$0.2528
500+
$0.2432
1000+
$0.2384