
* Images are for reference only
0251003.MAT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251003.MAT1L
- JLCPCB Part #
- C3162339
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 1.19 125V 2.8mm 3A 50A、300A 7.11mm Resistor Fuse Plugin,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2048
200+
$0.0793
500+
$0.0765
1000+
$0.0751
Related Products