
* Images are for reference only
0242.100UAT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0242.100UAT1
- JLCPCB Part #
- C178913
- Package
- 插件,D3.3xL8.4mm
- Description
- -40℃~+125℃ 0.000977 100mA 250V 3.02mm 4kA 8.4mm Ceramic Tube Fuse 插件,D3.3xL8.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$2.5699
10+
$2.1802
30+
$1.9371
100+
$1.6891
500+
$1.5764
1000+
$1.5265
Related Products