
* Images are for reference only
1210L010/90WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1210L010/90WR
- JLCPCB Part #
- C6361950
- Package
- 1210
- Description
- -40℃~+85℃ 1.5Ω 100mA 10A 250mA 300ms 90V 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2241
200+
$0.0895
500+
$0.0864
1000+
$0.0850
Related Products