
* Images are for reference only
0230.375DRT3W
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0230.375DRT3W
- JLCPCB Part #
- C19591574
- Package
- -
- Description
- -55℃~+125℃ 0.82 10kA@125V 14.9mm 250V 375mA 4.8mm Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5229
200+
$0.6079
500+
$0.5886
1500+
$0.5773