
* Images are for reference only
LTW-170ZDC
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-170ZDC
- JLCPCB Part #
- C6981118
- Package
- 0805
- Description
- -20℃~+80℃ 1.4mm x 1.25mm square LED 130° 20mA 3.3V 325mcd 70mW White Yellow Lens 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.4725
10+
$0.4629
30+
$0.4548
100+
$0.4484
Related Products