
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Lite-On | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Vce Saturation(VCE(sat)) | 0.4V@50uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTR-5576D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Lite-On | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Vce Saturation(VCE(sat)) | 0.4V@50uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTR-5576D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTR-5576D datasheets or manufacturer documentation.
Datasheet: LTR-5576D Datasheet (PDF)
The LTR-5576D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.