This website requires JavaScript.
no-image

* Images are for reference only

LTL2R3TBV3KS

Extended
Manufacturer
Lite-On
MFR.Part #
LTL2R3TBV3KS
JLCPCB Part #
C6980963
Package
-
Description
-30℃~+85℃ 105mW 2.5cd~4.32cd 2.8V~3.3V 30° 465nm~472nm 471nm Blue Water Clear - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3190
1000+ $0.1273
2500+ $0.1230
5000+ $0.1209

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons