
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lite-On | |
| Package | SMD | |
| Radiant Flux | 775mW@UVA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Viewing Angle | 130° | |
| Forward Current | 700mA@UVA | |
| Pd - Power Dissipation | 3.08W | |
| Voltage - Forward(Vf) | 4V | |
| Peak Wavelength | 365nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTPL-C034UVH365 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lite-On | |
| Package | SMD | |
| Radiant Flux | 775mW@UVA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Viewing Angle | 130° | |
| Forward Current | 700mA@UVA | |
| Pd - Power Dissipation | 3.08W | |
| Voltage - Forward(Vf) | 4V | |
| Peak Wavelength | 365nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTPL-C034UVH365. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTPL-C034UVH365 datasheets or manufacturer documentation.
Datasheet: LTPL-C034UVH365 Datasheet (PDF)
The LTPL-C034UVH365 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.