
* Images are for reference only
SMBJ9.0A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMBJ9.0A
- JLCPCB Part #
- C2989889
- Package
- SMB(DO-214AA)
- Description
- 10V 10uA 15.4V 39A 600W 9V IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2983
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2983
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0509
300+
$0.0463
3000+
$0.0416
6000+
$0.0387
9000+
$0.0372
Related Products