
* Images are for reference only
331KD07
Extended
- Manufacturer
- Liown
- MFR.Part #
- 331KD07
- JLCPCB Part #
- C3019435
- Package
- Plugin,P=5mm
- Description
- 1.2kA 150pF@1kHz 210V 23J 250mW 275V 330V 550V 5mm Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 534
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
200+
$0.0168
1000+
$0.0157
2000+
$0.0155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products