
* Images are for reference only
PH-00315
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00315
- JLCPCB Part #
- C2829877
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1.5mm 18P 2 2.54mm 2.54mm 2x9P 3A 3mm 6.5mm Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 461
In-stock Item Pricing
Qty Unit Price
1+
$0.2677
50+
$0.2117
150+
$0.1878
500+
$0.1578
2000+
$0.1284
5000+
$0.1205
Related Products