
* Images are for reference only
1130400133
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400133
- JLCPCB Part #
- C52121653
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 10mm 1x2P 2 2.5mm 250V 2P 3A 6mm LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 251
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0457
100+
$0.0357
300+
$0.0309
700+
$0.0272
4900+
$0.0242
14000+
$0.0227
Related Products