
* Images are for reference only
RGA472M1CBKF-1325
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA472M1CBKF-1325
- JLCPCB Part #
- C454148
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 16V 2000hrs@105℃ 25mm 4700uF ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.5738
10+
$0.4532
30+
$0.4018
300+
$0.3375
600+
$0.3086
900+
$0.2925
Related Products