
* Images are for reference only
SMS0530-100MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS0530-100MT
- JLCPCB Part #
- C5127572
- Package
- SMD,5.5x5.2mm
- Description
- 10uH 125mΩ 3.2A 3.5A Molded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1634
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1619
In-stock Item Pricing
Qty Unit Price
1+
$0.1326
50+
$0.1055
150+
$0.0920
500+
$0.0818
2000+
$0.0704
4000+
$0.0662
Related Products