
* Images are for reference only
SDRI74-100NT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI74-100NT
- JLCPCB Part #
- C5127320
- Package
- SMD,7.5x7.5mm
- Description
- 1.84A 10uH 2.95A 49mΩ Magnetic Shielded Inductor ±30% SMD,7.5x7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.1739
50+
$0.1366
150+
$0.1205
1000+
$0.1005
2000+
$0.0917
5000+
$0.0864
Related Products