
* Images are for reference only
MHE06032R2M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- MHE06032R2M-10
- JLCPCB Part #
- C3223734
- Package
- SMD,7.2x6.5mm
- Description
- 13.1mΩ 14.3A 2.2uH 9.9A ±20% SMD,7.2x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8501
200+
$0.3301
500+
$0.3172
1000+
$0.3124
Related Products