
* Images are for reference only
MHE0503R68M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- MHE0503R68M-10
- JLCPCB Part #
- C3222235
- Package
- 2220
- Description
- 14.5A 22A 6.5mΩ 680nH ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6569
200+
$0.2544
500+
$0.2464
1000+
$0.2415