
* Images are for reference only
CR1210F31003G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1210F31003G
- JLCPCB Part #
- C3037464
- Package
- 1210
- Description
- -55℃~+125℃ 100kΩ 200V 333mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2660
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2660
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
500+
$0.0103
1500+
$0.0088
5000+
$0.0079
25000+
$0.0072
50000+
$0.0067
Related Products