* Images are for reference only
TWCB147K006SCYZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TWCB147K006SCYZ0000
- JLCPCB Part #
- C1651566
- Package
- Plugin,D7.1xL16.3mm
- Description
- -55℃~+200℃ 1.99Ω 140uF 6V ±10% 插件,D7.1xL16.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6526
30+
$26.4092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →