* Images are for reference only
TPME336K035S0050
Extended
- Manufacturer
- --
- MFR.Part #
- TPME336K035S0050
- JLCPCB Part #
- C7073298
- Package
- -
- Description
- -55℃~+125℃ 12uA 33uF 35V 50mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6142
10+
$3.1369
30+
$2.8525
100+
$2.5664
500+
$2.4331
1500+
$2.3736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →