* Images are for reference only
TCNO106M016R0500E
Extended
- Manufacturer
- --
- MFR.Part #
- TCNO106M016R0500E
- JLCPCB Part #
- C2160688
- Package
- 1206
- Description
- -55℃~+125℃ 10uF 16V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3006
30000+
$0.2397
90000+
$0.2136
300000+
$0.1810
1500000+
$0.1665
3000000+
$0.1579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →