* Images are for reference only
TACU335M006RTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACU335M006RTA
- JLCPCB Part #
- C7119148
- Package
- 0805
- Description
- -55℃~+125℃ 3.3uF 5Ω@100kHz 6.3V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2905
10+
$1.9704
30+
$1.7693
100+
$1.5635
500+
$1.4718
1000+
$1.4316
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →