* Images are for reference only
RHA0607680M025B
Extended
- Manufacturer
- --
- MFR.Part #
- RHA0607680M025B
- JLCPCB Part #
- C6269824
- Package
- Plugin,D6.3xL8.7mm
- Description
- -55℃~+105℃ 140mA@100Hz 2.5mm 25V 45mΩ 5000hrs@105℃ 6.3mm 68uF 8.7mm ±20% Plugin,D6.3xL8.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4503
10+
$0.3619
30+
$0.3233
100+
$0.2766
500+
$0.2541
1000+
$0.2429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →