* Images are for reference only
F930G227KCC
Extended
- Manufacturer
- --
- MFR.Part #
- F930G227KCC
- JLCPCB Part #
- C1965629
- Package
- 2312
- Description
- -55℃~+125℃ 220uF 4V 700mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5711
10+
$0.4552
30+
$0.4054
100+
$0.3443
500+
$0.3169
1000+
$0.3008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →