* Images are for reference only
TAJD226M035HNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD226M035HNJ
- JLCPCB Part #
- C7356501
- Package
- 2917
- Description
- -55℃~+125℃ 22uF 35V 7.7uA 900mΩ ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1651
10+
$0.9803
30+
$0.8791
100+
$0.7650
500+
$0.7136
1000+
$0.6911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →