* Images are for reference only
APA0809561M010R
Extended
- Manufacturer
- --
- MFR.Part #
- APA0809561M010R
- JLCPCB Part #
- C5553554
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10V 10mm 192.5mA@120Hz 25mΩ 5000hrs@105℃ 560uF 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3174
10+
$0.2546
30+
$0.2278
100+
$0.1942
500+
$0.1792
1000+
$0.1702
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →