
* Images are for reference only
PX334K2C0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX334K2C0701
- JLCPCB Part #
- C51939923
- Package
- Plugin,P=7.5mm
- Description
- 310V 330nF CQC、UL、ENEC ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
100+
$0.0631
300+
$0.0554
1000+
$0.0496
5000+
$0.0449
10000+
$0.0427
Related Products