
* Images are for reference only
KP105J2J1503
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP105J2J1503
- JLCPCB Part #
- C49215598
- Package
- Plugin,P=15mm
- Description
- 1uF 630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1097
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1096
In-stock Item Pricing
Qty Unit Price
1+
$0.1477
50+
$0.1182
150+
$0.1036
500+
$0.0927
2500+
$0.0838
5000+
$0.0795
Related Products