
* Images are for reference only
MDA1360-470M
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- MDA1360-470M
- JLCPCB Part #
- C50275324
- Package
- SMD,13.5x12.6mm
- Description
- 4.5A 47uH 5.5A 76mΩ Alloy integrated molding inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 461
In-stock Item Pricing
Qty Unit Price
1+
$1.0598
10+
$0.8716
30+
$0.7671
100+
$0.6513
500+
$0.5999
1000+
$0.5757
Related Products