This website requires JavaScript.
no-image

* Images are for reference only

RN73R2ATTD5361F10

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73R2ATTD5361F10
JLCPCB Part #
C2551079
Package
0805
Description
-55℃~+155℃ 125mW 5.36kΩ Thin Film Resistor ±1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 119

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1203
10+ $0.0965
30+ $0.0846
100+ $0.0756
500+ $0.0686
1000+ $0.0650

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons