This website requires JavaScript.
no-image

* Images are for reference only

RK73B1FRTTBL3R9G

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B1FRTTBL3R9G
JLCPCB Part #
C2582370
Package
01005
Description
-55℃~+125℃ 0ppm/℃~+300ppm/℃ 20V 3.9Ω 30mW Thick Film Resistor ±2% 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 200

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0712
10+ $0.0570
30+ $0.0501
100+ $0.0448
500+ $0.0405
1000+ $0.0384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons