
* Images are for reference only
SBC3-222-191
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC3-222-191
- JLCPCB Part #
- C1331646
- Package
- Plugin,D=9mm
- Description
- 190mA 2.2mH 5.62Ω Drum-core inductor ±10% 插件,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
10+
$0.9552
30+
$0.9408
100+
$0.9263