
* Images are for reference only
MPX1D1235LR47
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPX1D1235LR47
- JLCPCB Part #
- C1330504
- Package
- SMD,13.2x12.5mm
- Description
- 28.9A 2mΩ 45A 470nH ±20% SMD,13.2x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9932
200+
$0.3841
500+
$0.3713
1000+
$0.3648