
* Images are for reference only
EDH336M6R3S9BAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH336M6R3S9BAA
- JLCPCB Part #
- C6611523
- Package
- SMD,D4xL5.65mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 29mA@120Hz 33uF 4mm 5.65mm 6.3V ±20% SMD,D4xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1685
200+
$0.0673
500+
$0.0650
1000+
$0.0639