
* Images are for reference only
C4AUPBW4880M3HJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AUPBW4880M3HJ
- JLCPCB Part #
- C3803262
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 1.2kV 8.8uF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4892
200+
$1.7372
500+
$1.6761
1000+
$1.6471