
* Images are for reference only
ARR05B684KGS
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ARR05B684KGS
- JLCPCB Part #
- C1650340
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 50V 680nF X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.4210
200+
$19.1265
500+
$18.4543
1000+
$18.1214