
* Images are for reference only
ALS81C752MF250
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS81C752MF250
- JLCPCB Part #
- C7213384
- Package
- Bolt,D66xL105mm
- Description
- -40℃~+105℃ 105mm 13.2A@100Hz 250V 28.5mm 32mΩ@100Hz 66mm 7500uF ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5675
192+
$14.1922
496+
$13.7172
992+
$13.4838