This website requires JavaScript.
no-image

* Images are for reference only

ALS70H123LM200

Extended
Manufacturer
KEMET
MFR.Part #
ALS70H123LM200
JLCPCB Part #
C1618119
Package
Bolt,D63.5xL131mm
Description
-40℃~+85℃ 12000uF 133mm 19000hrs@85℃ 200V 23.5A@10kHz 28.5mm 29mΩ@100Hz 63.5mm ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.1551
200+ $12.8307
500+ $12.3803
1000+ $12.1567
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons