This website requires JavaScript.
no-image

* Images are for reference only

ALS70C363LM100

Extended
Manufacturer
KEMET
MFR.Part #
ALS70C363LM100
JLCPCB Part #
C3814617
Package
Bolt,D63.5xL131mm
Description
-40℃~+85℃ 100V 133mm 13mΩ@100Hz 19000hrs@85℃ 28.5mm 28.8A@10kHz 36000uF 63.5mm ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.2753
200+ $12.4897
500+ $12.0522
1000+ $11.8350
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons